ECC15DRSI-S288

Heilind Number:SULECC15DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRSI-S288

Detailed Description

Introducing the ECC15DRSIS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring two rows of 30 female contact positions with a pitch of 2.54mm, this connector ensures seamless data transmission. The termination method of Card Extender, with phosphor bronze contacts plated in gold, guarantees optimal signal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it offers robust performance in various environments. The connector's straddle orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy, perfect for space-constrained applications. Trusted for its quality and durability, the ECC15DRSIS288 is a reliable solution for your PCB connectivity needs.