ECC15DRSN-S288

Heilind Number:SULECC15DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRSN-S288

Detailed Description

Introducing the ECC15DRSNS288, a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows with a total of 30 positions, allowing for versatile and secure installations. Crafted with durable PBT and Phosphor Bronze materials and plated with gold for optimal conductivity, it ensures long-lasting performance even in demanding environments. The contact type, Loop Bellow, guarantees excellent signal transmission, while the termination method of Card Extender offers easy and efficient installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it meets the requirements of diverse industries. The ECC15DRSNS288 is RoHS compliant and lead-free, making it environmentally friendly. Perfect for use in telecommunications, industrial equipment, and aerospace applications, this connector is a reliable solution for your connectivity needs. Upgrade your systems with the ECC15DRSNS288 and experience seamless electrical connections like never before.