ECC15DRSN

Heilind Number:SULECC15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRSN

Detailed Description

Introducing the ECC15DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring a contact rating of 3A at 700VAC, it is suitable for power and signal transmission. With a straight orientation, dual rows, and 30 positions, it offers ample connectivity options. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures solderability. Meeting stringent quality standards, the ECC15DRSN is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.