ECC15DRSS-S288

Heilind Number:SULECC15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRSS-S288

Detailed Description

Introducing the ECC15DRSS-S288, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 30 positions, providing ample connectivity in a compact form. The female gender, side hole mount type, and straddle orientation ensure secure and stable installation. Constructed with PBT and Phosphor Bronze materials, with gold-plated contacts and matte tin termination, it guarantees reliable signal transmission with minimal signal loss. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The loop bellow contact type and card extender termination method further enhance its durability and versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is not only efficient but also space-saving. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC15DRSS-S288 is the perfect choice for ensuring seamless connectivity in your PCB designs.