| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DRSS |
ECC15DRSS
| Heilind Number: | SULECC15DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DRSS Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows of 30 gold-plated contacts, ensuring reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. With a pitch of 2.54mm, it offers precise alignment for seamless PCB integration. The phosphor bronze contact material and matte tin termination plating guarantee durability and longevity, even in harsh operating environments ranging from -65 to 125 °C. Designed for straight orientation and side hole mounting, this connector boasts a compact size with a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained applications. Trust the ECC15DRSS for efficient and secure board-to-board connections in your electronic designs.

