ECC15DRST-S288

Heilind Number:SULECC15DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRST-S288

Detailed Description

Introducing our ECC15DRSTS288 Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections in demanding applications. This female connector features two rows of 30 contact positions, allowing for efficient data transmission. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable conductivity. The termination method of Card Extender and gold-plated contacts guarantee optimal signal integrity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for a wide range of systems. Its straddle orientation and threaded mount type offer secure installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust in the ECC15DRSTS288 for your connectivity needs.