ECC15DRTH-S13

Heilind Number:SULECC15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRTH-S13

Detailed Description

Introducing the ECC15DRTHS13, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures optimal conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it meets the demands of various applications. The female connector with two rows and 30 positions offers versatile connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The gold-plated phosphor bronze contacts provide superior signal integrity. Designed for high reliability, this connector has a wide operating temperature range of -65 to 125°C. Its compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained PCB layouts. Trust the ECC15DRTHS13 for seamless board-to-board connections in your electronic designs.