ECC15DRTH

Heilind Number:SULECC15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRTH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRTH

Detailed Description

Introducing our ECC15DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent power requirements of modern electronics. The female connector with two rows and 30 positions offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design ensures stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse settings. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. With matte tin termination plating for enhanced durability, the ECC15DRTH is a reliable solution for your connectivity needs.