ECC15DRTI-S13

Heilind Number:SULECC15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRTI-S13

Detailed Description

The ECC15DRTI-S13 connector is a high-performance component designed for demanding electrical applications. Featuring a robust construction of PBT and Phosphor Bronze, it ensures durability and reliable conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it offers efficient power transmission. The female connector with two rows and threaded mount type is easy to install and secure. Utilizing a card extender termination method, it guarantees stable connections. The contacts, made of Phosphor Bronze and plated with gold, deliver excellent signal transfer. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The full bellow contact type and straddle orientation further enhance its performance. Boasting 30 positions and a tail length of 4.7mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, it is a versatile solution for electronic systems. Whether in industrial or commercial settings, the ECC15DRTIS13 promises exceptional quality and functionality.