ECC15DRTS-S13

Heilind Number:SULECC15DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRTS-S13

Detailed Description

Introducing the ECC15DRTS-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in various applications. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure power transmission. The female gender, with two rows and a side hole mount type, facilitates easy installation. Using a card extender termination method and gold-plated phosphor bronze contacts, it guarantees efficient signal transfer. With 30 positions, a pitch of 2.54mm, and a straddle orientation, it enables precise and stable connections. The connector's full bellow contact type and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the ECC15DRTSS13 for top-quality and long-lasting performance.