ECC15DRTS

Heilind Number:SULECC15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRTS

Detailed Description

Introducing the ECC15DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for efficient connectivity, this connector features a side hole mount type and through-hole termination method for secure installation. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at 700 VAC and 3A, it offers optimal performance. With a pitch of 2.54mm and straight orientation, it's ideal for compact designs. Boasting 30 positions and a tail length of 5.08mm, it facilitates versatile connectivity. The connector's robust construction, with an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet powerful. Suitable for a range of applications, this ECC15DRTS connector is a top choice for quality and performance.