ECC15DRYH-S13

Heilind Number:SULECC15DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRYH-S13

Detailed Description

The ECC15DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it can handle high-power transmission with ease. The connector offers 30 positions arranged in 2 rows, with a pitch of 2.54mm (.1 in) for efficient signal transmission. Its unique Full Bellow contact type and straddle orientation provide secure connections in rugged environments. Designed for easy installation, it has a clearance hole mount type and termination method suitable for card extenders. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The connector's compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it suitable for space-constrained applications. With matte tin termination plating, it ensures optimal performance and longevity. The ECC15DRYH-S13 is part of our extensive range of connectors, meeting the highest standards of quality and reliability.