ECC15DRYH

Heilind Number:SULECC15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRYH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRYH

Detailed Description

The ECC15DRYH connector is a high-performance and reliable component for board-to-board PCB connections. Featuring two rows with a total of 30 female contacts, this connector ensures secure and efficient signal transmission. Its durable construction, with PBT and Phosphor Bronze materials, guarantees longevity even in demanding environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination ensures easy installation on clearance holes via through-hole mounting. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it versatile for PCB designs. Operating within a wide temperature range of -65 to 125°C, the ECC15DRYH is a dependable choice for electronics integration.