ECC15DRYI-S13

Heilind Number:SULECC15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRYI-S13

Detailed Description

Introducing the ECC15DRYIS13, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a 2-row, 30-position female interface with a threaded mount type and card extender termination method, it offers secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type allows for efficient signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for various power and signal applications. Its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. Trust the ECC15DRYIS13 for reliable and high-speed data transmission in aerospace, military, and industrial systems.