ECC15DRYN-S13

Heilind Number:SULECC15DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRYN-S13

Detailed Description

Introducing the ECC15DRYN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. This female connector features two rows with 30 positions, allowing for versatile connectivity. Crafted with PBT and phosphor bronze materials, it ensures durability and optimal performance. The contact plating in gold and termination in matte tin offer excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. With a pitch of 2.54mm, it facilitates easy integration into circuit boards. Its straddle orientation and card extender termination method make installation convenient. Meeting high-quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Trust the ECC15DRYNS13 for seamless and secure connections in your electronic designs.