ECC15DRYN

Heilind Number:SULECC15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRYN

Detailed Description

Introducing the ECC15DRYN, a high-performance female connector designed for board-to-board PCB and card edge applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a pitch of 2.54mm and 30 positions spread across 2 rows, it offers versatile connectivity options. The contact material is Gold-plated Phosphor Bronze, guaranteeing efficient signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the demands of various electronic systems. With a straight orientation and termination method of thru hole, installation is convenient. The ECC15DRYN is suitable for use in a wide range of industries, from telecommunications to aerospace, thanks to its robust design and operating temperature range of -65 to 125°C. Trust in this connector for secure and high-quality connections in your electronic projects.