ECC15DRYS-S13

Heilind Number:SULECC15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRYS-S13

Detailed Description

The ECC15DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The contact type, Full Bellow, and termination method, Card Extender, further enhance its durability and signal integrity. Its side-hole mount and straddle orientation offer versatility in installation. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, the ECC15DRYSS13 is a reliable and high-quality solution for your connectivity needs.