ECC15DRYS

Heilind Number:SULECC15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRYS

Detailed Description

Enhance your electronic connections with the ECC15DRYS PCB Connector. Designed for high reliability, this female connector features two rows for efficient power distribution. Constructed with PBT and Phosphor Bronze materials, it ensures durability and optimal conductivity. The Thru Hole termination method and Side Hole mount type make installation a breeze. With a pitch of 2.54mm and 30 positions, it offers versatile connectivity options. Operating at a voltage of 700VAC and with an amperage of 3A, it's suitable for various applications. The Full Bellow contact type and Gold plating guarantee secure and low-resistance connections. With an operating temperature range of -65 to 125°C, it's ideal for both standard and harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet efficient. Trust the ECC15DRYS for seamless board-to-board or card edge connections in your electronic designs.