| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DSXI |
ECC15DSXI
| Heilind Number: | SULECC15DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DSXI, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The 15 positions and 1 row configuration make it ideal for various applications. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The connector's PBT housing and matte tin termination provide added robustness, while its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. Trust the ECC15DSXI for high-quality and secure board-to-board connections in your electronic systems.

