ECC15DSXN

Heilind Number:SULECC15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DSXN
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DSXN

Detailed Description

Introducing the ECC15DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a sleek and compact form factor, this female connector features a single row of 15 gold-plated contact positions, ensuring reliable signal transmission with a low amperage rating of 3A. Crafted with durable PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity, suitable for demanding environments. The straight orientation and 2.54mm pitch make for easy integration into PCB layouts, while the thru-hole termination method guarantees secure attachment. Operating efficiently in a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector delivers optimal performance and safety. Its matte tin termination plating further enhances longevity. Ideal for various applications in industries such as telecommunications, aerospace, and automotive, the ECC15DSXN is a reliable solution for your interconnection needs. Elevate your designs with this top-of-the-line connector, ensuring seamless functionality and durability.