ECC15DTAD-S189

Heilind Number:SULECC15DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTAD-S189

Detailed Description

This ECC15DTADS189 female board-to-board PCB connector with a 2.54mm pitch and two rows is a high-quality component for electronic assemblies. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for various power and signal transmission applications. Designed for clearance hole mounting with a right-angle orientation, it facilitates efficient PCB connections in tight spaces. The loop bellow contact type and matte tin termination further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial environments. With 30 positions and a tail length of 2.54mm, it offers versatility in connectivity. Trust the ECC15DTADS189 for secure and efficient board-to-board connections in your electronic designs.