ECC15DTAD

Heilind Number:SULECC15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DTAD

Detailed Description

Introducing the ECC15DTAD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring two rows of female connectors with a loop bellow contact type, this connector ensures secure and reliable connections. Its PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for a wide range of applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ECC15DTAD for seamless connectivity in your PCB designs.