ECC15DTAH

Heilind Number:SULECC15DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTAH

Detailed Description

Introducing the ECC15DTAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features two rows of 30 gold-plated contacts, ensuring optimal conductivity and durability. With a clearance hole mount and right-angle orientation, it offers easy and secure installation onto PCBs. The contact material, phosphor bronze, combined with matte tin termination plating, guarantees excellent corrosion resistance and longevity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable PCB space. Certified for a voltage rating of 700 VAC and an amperage of 3A, the ECC15DTAH is the perfect choice for high-speed data and power applications. Experience uncompromised performance with this essential component, a must-have for any professional electronics project.