ECC15DTAI

Heilind Number:SULECC15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTAI

Detailed Description

Introducing SKU ECC15DTAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with precision-engineered PBT and Phosphor Bronze materials, this connector ensures robust performance with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows for enhanced versatility, it offers secure threaded mounting and through-hole termination. The contact materials of Phosphor Bronze with Gold plating guarantee reliable signal transmission, while the loop bellow contact type and right-angle orientation optimize space efficiency. With 30 positions and a pitch of 2.54mm (.1 in), this connector facilitates seamless PCB integration. Operating flawlessly in a wide temperature range of -65 to 125°C, it meets the most stringent performance standards. With a compact connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it's ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity, making it a reliable choice for critical applications in industries such as aerospace, defense, and telecommunications. Upgrade to the ECC15DTAI for unparalleled connectivity performance.