ECC15DTAN

Heilind Number:SULECC15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTAN

Detailed Description

Introducing the ECC15DTAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. This female connector features two rows of 30 contact positions, ensuring seamless connectivity. With a pitch of 2.54mm and contact plating in gold, it guarantees reliable and efficient data transfer. The phosphor bronze contacts with a termination plating of matte tin offer durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. Its right-angle orientation and loop bellow contact type provide flexibility in installation, while its compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained applications. Meeting high standards for amperage (3A) and voltage (700VAC), this connector is ideal for various industries requiring secure and high-speed connections. Upgrade your electronic systems with the ECC15DTAN for unparalleled performance and reliability.