ECC15DTAS

Heilind Number:SULECC15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTAS

Detailed Description

The ECC15DTAS Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance electronic applications. With a 3A amperage rating and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its female gender, right-angle orientation, and side hole mount type offer versatile installation options. The gold-plated Phosphor Bronze contacts provide excellent conductivity and longevity. With 30 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating ensures secure connections. Compact and efficient, the ECC15DTAS is a crucial component for seamless board-to-board connectivity in electronic devices.