ECC15DTAT

Heilind Number:SULECC15DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTAT

Detailed Description

Introducing the ECC15DTAT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. With two rows and 30 positions, it allows for versatile connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. The loop bellow contact type and right-angle orientation further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design with a connector height of 15.49mm and width of 9.4mm saves valuable board space. With matte tin termination plating, it ensures long-term durability. The ECC15DTAT is the perfect choice for high-reliability connections in aerospace, defense, and industrial systems.