ECC15DTBD-S189

Heilind Number:SULECC15DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTBD-S189

Detailed Description

Introducing the ECC15DTBDS189, a high-performance Board To Board PCB Connector designed for reliability and durability in demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector ensures secure and efficient connections. Its female gender and right-angle orientation make it versatile for various PCB layouts. The contact material is made of phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method, thru-hole, and termination plating of matte tin guarantee robust and lasting connections. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the ECC15DTBDS189 offers a compact yet sturdy solution for your connectivity needs. Whether in aerospace, automotive, or industrial applications, this connector, with its loop bellow contact type, ensures reliable performance. Upgrade your PCB assembly with the ECC15DTBDS189 and experience seamless connectivity like never before.