ECC15DTBD

Heilind Number:SULECC15DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTBD

Detailed Description

The ECC15DTBD is a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring two rows and 30 positions, this female connector offers reliable connectivity in demanding applications. Its contact materials of PBT and phosphor bronze, with gold plating, ensure excellent conductivity and durability. With a clearance hole mount type and right-angle orientation, it allows for easy and secure installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. The loop bellow contact type and matte tin termination plating further enhance its performance and longevity. With an operating temperature range of -65 to 125°C, it is reliable even in harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space while delivering high functionality. Trust the ECC15DTBD for efficient and durable board-to-board connections in your electronic projects.