ECC15DTBH

Heilind Number:SULECC15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTBH

Detailed Description

Introducing the ECC15DTBH, a high-performance PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Its female gender and right-angle orientation make it versatile for various mounting setups. Featuring two rows and thirty positions, it offers ample connectivity options. The loop bellow contact type and gold plating guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for industrial and commercial use. The connector's clearance hole mount type and thru-hole termination method provide easy and secure installation. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet robust. Trust the ECC15DTBH for your board-to-board and card edge connection needs.