ECC15DTBI

Heilind Number:SULECC15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTBI

Detailed Description

Introducing the ECC15DTBI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable operation even in harsh conditions. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Boasting a contact plating of gold, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 30 positions cater to versatile connectivity needs. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and right-angle orientation further enhance its functionality. With an operating temperature range of -65 to 125°C, the ECC15DTBI is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in its exceptional performance for your critical connectivity needs.