ECC15DTBN

Heilind Number:SULECC15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTBN

Detailed Description

Introducing the ECC15DTBN, a high-performance board-to-board connector designed for seamless and reliable connectivity in electronic applications. This female connector, featuring two rows of 30 contact positions, is engineered with precision using PBT and Phosphor Bronze materials, ensuring durability and efficient signal transmission. The contact plating of Gold and termination plating of Matte Tin enhance conductivity while maintaining corrosion resistance. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for a wide range of power and data transmission requirements. Its right-angle orientation and through-hole termination method provide flexibility in PCB assembly, while the loop bellow contact type offers secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC15DTBN guarantees performance even in harsh environments. With a compact connector height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained applications. Trust in the ECC15DTBN for high-reliability connectivity in your electronic designs.