| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DTBS |
ECC15DTBS
| Heilind Number: | SULECC15DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DTBS, a high-performance PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female contacts, this connector offers reliable connectivity in tight spaces. The PBT housing and Phosphor Bronze contacts with Gold plating ensure durability and signal integrity, even in harsh environments. Featuring a right-angle orientation and side-hole mount type, it allows for easy installation on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC15DTBS for secure and efficient board-to-board connections.

