ECC15DTBT-S189

Heilind Number:SULECC15DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTBT-S189

Detailed Description

The ECC15DTBT-S189 is a high-quality board-to-board PCB connector designed for optimal performance in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and a right-angle orientation offers flexibility in PCB layouts. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. The loop bellow contact type and threaded mount design further enhance its stability. Measuring 15.49mm in height and 9.4mm in width, the ECC15DTBT-S189 is compact yet robust. Whether for commercial electronics or aerospace applications, this connector, part of the ECC15DTBTS189 series, delivers top-tier performance and durability.