ECC15DTBT

Heilind Number:SULECC15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DTBT

Detailed Description

Introducing the ECC15DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its dual-row, female orientation with a right-angle design allows for efficient installation in tight spaces. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type enhances signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and data transmission. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and harsh environments. With 30 positions and a tail length of 4.57mm, it accommodates multiple connections. Measuring 15.49mm in height and 9.4mm in width, the ECC15DTBT is compact yet robust. Its matte tin termination plating ensures solderability. Classified under the category of high-reliability connectors, this product is meticulously engineered to meet the stringent requirements of various industries. Upgrade your PCB assemblies with the ECC15DTBT for unparalleled performance and durability.