ECC15DTKD-S288

Heilind Number:SULECC15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DTKD-S288

Detailed Description

The ECC15DTKD-S288 is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. Its two rows of 30 gold-plated contacts with a pitch of 2.54mm guarantee efficient data transfer. The termination method of card extender and contact type of loop bellow offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring at a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The matte tin termination plating ensures longevity and reliability. Perfect for industrial and commercial use, the ECC15DTKD-S288 is a top choice for high-performance connectivity solutions.