ECC15DTKD

Heilind Number:SULECC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTKD

Detailed Description

The ECC15DTKD Board To Board PCB Connector is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and 30 positions across 2 rows, it offers reliable connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient while offering a tail length of 4.83mm for convenient soldering. The matte tin termination plating adds to its reliability. Perfect for use in industrial and electronic applications, the ECC15DTKD connector guarantees high performance and longevity.