ECC15DTKH-S288

Heilind Number:SULECC15DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTKH-S288

Detailed Description

The ECC15DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the stringent power requirements of industrial and aerospace systems. The female gender, 2 rows of 30 positions each, and loop bellow contact type cater to versatile connectivity needs. Gold-plated contacts on Phosphor Bronze terminals guarantee optimal signal transmission. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications. The Matte Tin termination plating enhances durability, while the compact design with a connector height of 15.49mm and width of 9.4mm allows for efficient PCB layout. Trust the ECC15DTKH-S288 for high-reliability connections in your electronic systems.