ECC15DTKH

Heilind Number:SULECC15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTKH

Detailed Description

The ECC15DTKH connector, boasting a robust construction of PBT and Phosphor Bronze, offers reliable power transmission with an amperage rating of 3 A and a high voltage threshold of 700 VAC. Its female gender, dual-row design, and straight orientation make it versatile for various PCB assembly needs. Featuring a clearance hole mount type and termination method of thru hole, installation is efficient. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity. With 30 loop bellow contact type positions and a pitch of 2.54mm, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -65 to 125°C and with a matte tin termination plating, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, fits seamlessly into electronic setups. Classified under hi-rel connectors, this ECC15DTKH model is a top choice for high-performance applications.