ECC15DTKI-S288

Heilind Number:SULECC15DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTKI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC15DTKI-S288, offers reliable connectivity with a current rating of 3A and voltage withstand of 700VAC. Featuring a female gender, it is designed for dual-row mounting via threaded holes. The termination method using card extenders ensures secure connections. Crafted from durable materials like Phosphor Bronze with Gold plating, it guarantees efficient signal transmission. With a pitch of 2.54mm and 30 positions, it accommodates multiple connections with precision. The loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Its matte tin termination plating ensures longevity. Classified under high-quality board-to-board PCB connectors, it meets stringent industry standards, offering reliability and durability in every use case.