ECC15DTKI

Heilind Number:SULECC15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTKI

Detailed Description

ECC15DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 30 gold-plated contacts offer secure mating, while the threaded mount type and thru-hole termination method provide easy and stable installation. The loop bellow contact type guarantees low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact design, with dimensions of 9.4mm (W) x 15.49mm (H) x 4.83mm (L), allows for space-saving connectivity solutions on PCBs. Trust the ECC15DTKI for seamless and robust board-to-board connections.