| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DTKN |
ECC15DTKN
| Heilind Number: | SULECC15DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row female connector with a contact pitch of 2.54mm and gold-plated contact surfaces guarantees efficient signal transmission at 700 VAC. Its straight orientation, loop bellow contact type, and thru-hole termination method offer easy and secure installation. With 30 positions and a maximum current rating of 3A, it's ideal for various electronic systems. Meeting stringent operating temperature requirements from -65 to 125°C, and with matte tin termination plating for durability, this ECC15DTKN connector is a top choice for mission-critical applications.

