ECC15DTKT

Heilind Number:SULECC15DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DTKT

Detailed Description

Introducing the ECC15DTKT, a durable and high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender with two rows, enabling secure and efficient connectivity. With a threaded mount type and termination method through-hole, it ensures reliable installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and straight orientation offer seamless signal transmission. With 30 positions and a tail length of 4.83mm, it accommodates multiple connections. Its matte tin termination plating and wide operating temperature range of -65 to 125°C ensure durability in harsh environments. Perfect for industrial and electronic applications, the ECC15DTKT connector is a trusted solution for your connectivity needs.