ECC15DTMD

Heilind Number:SULECC15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTMD

Detailed Description

Introducing the ECC15DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in a wide range of operating environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector with two rows and 30 positions offers ample connectivity options. The right-angle orientation and clearance hole mount type allow for flexible installation. Gold-plated phosphor bronze contacts ensure low contact resistance and enhanced durability. With a pitch of 2.54mm and a tail length of 6.35mm, it is compatible with standard PCB layouts. Rated for operation in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial environments. The matte tin termination plating provides excellent solderability. This ECC15DTMD connector is a reliable solution for high-reliability applications in aerospace, defense, and industrial sectors.