ECC15DTMH-S189

Heilind Number:SULECC15DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTMH-S189

Detailed Description

Introducing the ECC15DTMHS189, a high-performance board-to-board PCB connector engineered for precision and reliability. With a compact design featuring two rows of 30 female contact positions, this connector ensures seamless connectivity in your electronic assemblies. It boasts a clearance hole mount type and through-hole termination method for easy installation. The contact material is phosphor bronze with gold plating, guaranteeing optimal signal transmission. Operating at voltage levels of up to 700 VAC and amperages of 3A, it meets stringent performance standards. The connector, with a pitch of 2.54mm, is suitable for various applications. Its loop bellow contact type and right-angle orientation offer versatility in usage. Designed for durability, it can withstand temperatures ranging from -65 to 125 °C. The matte tin termination plating enhances its longevity. Whether in industrial settings or consumer electronics, the ECC15DTMHS189 is the perfect choice for seamless and secure board-to-board connections.