ECC15DTMH

Heilind Number:SULECC15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DTMH

Detailed Description

The ECC15DTMH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring durable PBT housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for various industrial applications. The right-angle orientation and clearance hole mount type offer flexibility in installation. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. The termination method of thru-hole with matte tin plating guarantees secure attachment to PCBs. Trusted for its quality and performance, the ECC15DTMH is a must-have component for demanding electronic systems.