ECC15DTMI

Heilind Number:SULECC15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTMI

Detailed Description

Introducing the ECC15DTMI, a high-performance right-angle female connector designed for board-to-board PCB applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector offers seamless connectivity. Constructed with PBT and featuring Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The loop bellow contact type and threaded mount provide secure attachment, while the thru-hole termination method and matte tin plating facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in various environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained setups. Trust the ECC15DTMI for efficient and robust interconnection solutions in your electronic devices.