ECC15DTMS-S189

Heilind Number:SULECC15DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTMS-S189

Detailed Description

Introducing the ECC15DTMSS189, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. This connector features two rows with 30 female pins made of durable PBT and Phosphor Bronze, ensuring longevity and stability. With a pitch of 2.54mm, it offers precise connectivity. The gold-plated contacts guarantee excellent conductivity, while the loop bellow design and right-angle orientation optimize space efficiency. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its side-hole mount and through-hole termination method make installation easy and secure. With a connector height of 15.49mm and a width of 9.4mm, it fits compactly onto PCBs. Trust the ECC15DTMSS189 for seamless connectivity in your electronic systems.