ECC15DTMS

Heilind Number:SULECC15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DTMS

Detailed Description

Introducing the ECC15DTMS, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and stable connectivity. The two-row, 30-position design with a 2.54mm pitch and side hole mount type offers versatility in PCB layouts. Each female connector boasts gold-plated Phosphor Bronze contacts, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, the ECC15DTMS is suitable for a wide range of applications. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. With a tail length of 6.35mm and a compact size of 15.49mm x 9.4mm, this connector is efficient in use. RoHS compliant and featuring matte tin termination plating, it meets the highest industry standards for environmental responsibility. Trust the ECC15DTMS for your connectivity needs in aerospace, defense, telecommunications, and beyond.