| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DTMT-S189 |
ECC15DTMT-S189
| Heilind Number: | SULECC15DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DTMT-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and voltage rating of 700VAC. Its female gender, right-angle orientation, and threaded mount type make it perfect for space-saving installations. The 30-position, 2-row design allows for versatile usage in various applications. Gold-plated contacts and matte tin terminations guarantee optimal conductivity and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. Trust the ECC15DTMTS189 for superior performance in your connectivity needs.

